The MCP4152T-104E/MF is a single-channel digital potentiometer from Microchip, packaged in a DFN EP surface-mount package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device features a linear taper and a resistance of 100kΩ, with a supply current of 1mA. It can be used in a variety of applications, including volume control and potentiometric sensing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4152T-104E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4152T-104E/MF technical specifications.
| Package/Case | DFN EP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4152T-104E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.