
The MCP4152T-502E/MF digital potentiometer from Microchip features a 256-position linear taper with a resistance of 5kΩ. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.8V and 5.5V, drawing a maximum current of 1mA. This surface-mount device is packaged in a DFN EP package and is RoHS compliant.
Microchip MCP4152T-502E/MF technical specifications.
| Package/Case | DFN EP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4152T-502E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
