The MCP4152T-503E/MS digital potentiometer from Microchip features a 256-position memory and operates over a temperature range of -40°C to 125°C. It is available in a surface mount MSOP package and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V, with a typical supply current of 1mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4152T-503E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4152T-503E/MS technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4152T-503E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.