
10k Ohm linear digital potentiometer with 257 positions. Features EEPROM non-volatile memory and SPI serial interface. Operates from 1.8V to 5.5V with a maximum supply current of 550uA. Packaged in an 8-pin SOIC surface mount with dimensions of 4.9mm (L) x 3.9mm (W) x 1.25mm (H). Suitable for automotive applications with a maximum operating temperature of 125°C.
Sign in to ask questions about the Microchip MCP4161-103E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4161-103E/SN technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 257 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4161-103E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
