
The MCP4161-104E/MF digital potentiometer from Microchip features a 256-position 1-tap interface with SPI, Serial, and 4-WIRE connectivity. Operating within a temperature range of -40°C to 125°C, this non-volatile IC is RoHS compliant and suitable for surface mount applications. With a maximum supply voltage of 5.5V and minimum supply voltage of 1.8V, the device draws a supply current of 550uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4161-104E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4161-104E/MF technical specifications.
| Package/Case | DFN EP |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4161-104E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
