
The MCP4161-502E/MF is a 256-position digital potentiometer with a 5V operating supply voltage and 20% tolerance. It is packaged in a surface mount HVSON-8 package with a height of 0.95mm and a width of 3mm. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It has a maximum supply current of 550uA and a resistance of 5kΩ.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4161-502E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN EP |
| Height | 0.95mm |
| Interface | SPI, Serial, 4-WIRE |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4161-502E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
