
129-position digital potentiometer with 5kR resistance and 20% tolerance. Features an increment/decrement control interface and SPI serial communication. Operates from 1.8V to 5.5V with a maximum supply voltage of 5.5V. This single-circuit, single-element component is housed in a through-hole mounted PDIP-8 package. Non-volatile EEPROM memory ensures configuration retention.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4161-502E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Height | 0.195inch |
| Interface | SPI, Serial, 4-WIRE |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4161-502E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
