
The MCP4161T-104E/MS is a digital potentiometer with 256 positions and a 1.8V to 5.5V operating supply voltage range. It is packaged in a TSSOP-8 package and is lead free. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a supply current of 550uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4161T-104E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4161T-104E/MS technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Supply Current | 550uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4161T-104E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
