
The MCP4161T-502E/MF is a digital potentiometer with 256 positions, operating over a supply voltage range of 1.8V to 5.5V, and a maximum supply current of 550uA. It is packaged in the HVSON package type and is RoHS compliant. The device is designed to operate over a temperature range of -40°C to 125°C. It is a non-volatile memory type device with a linear taper and 20% tolerance.
Microchip MCP4161T-502E/MF technical specifications.
| Package/Case | DFN EP |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Supply Current | 550uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4161T-502E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.