
The MCP4161T-503E/MF digital potentiometer is a non-volatile, 256-position device with a linear taper and 20% tolerance. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage of 5V. The device is mounted in a surface mount package and is compliant with RoHS regulations. It has a maximum supply current of 550uA and a resistance of 50kΩ.
Microchip MCP4161T-503E/MF technical specifications.
| Package/Case | DFN EP |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Supply Current | 550uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4161T-503E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
