
The MCP4162-103E/MF digital potentiometer from Microchip features a 256-position non-volatile memory with a resistance of 10kΩ. It operates over a temperature range of -40°C to 125°C and is compatible with SPI, serial, and 4-wire interfaces. The device is packaged in a DFN-8 plastic package with a 3x3mm footprint and 0.9mm height. It is RoHS compliant and has a supply current of 550μA with a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4162-103E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN EP |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4162-103E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
