
10kΩ digital potentiometer with 257 positions, featuring an increment/decrement control interface and SPI serial communication. This single-circuit, single-element device offers non-volatile memory and operates from a 1.8V to 5.5V supply voltage. Packaged in a compact 3mm x 3mm x 0.95mm MSOP-8 surface-mount plastic package, it supports a wide operating temperature range of -40°C to 125°C. RoHS compliant and lead-free, it is suitable for various electronic applications.
Microchip MCP4162-103E/MS technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 257 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | WiperLock™ Series |
| Supply Current | 550uA |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4162-103E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
