
10kR digital potentiometer featuring 256 positions and a linear taper. This single-circuit, single-element IC offers a non-volatile memory type and operates with a supply voltage range of 1.8V to 5.5V, with a typical 5V operating voltage. Interface options include SPI and serial communication. The component is housed in an 8-pin PDIP package suitable for through-hole mounting and operates within an industrial temperature range of -40°C to 125°C.
Microchip MCP4162-103E/P technical specifications.
| Package/Case | PDIP |
| Height | 0.195inch |
| Interface | SPI, Serial, 4-WIRE |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4162-103E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
