
The MCP4162-104E/MF is a 1-channel digital potentiometer with 256 positions, operating on a 5V supply voltage and a minimum of 1.8V. It is packaged in a DFN EP package and is designed for surface mount applications. The device is rated for operation between -40°C and 125°C. It is RoHS compliant and has a supply current of 550uA.
Microchip MCP4162-104E/MF technical specifications.
| Package/Case | DFN EP |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Supply Current | 550uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4162-104E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
