
The MCP4162-503E/MF digital potentiometer from Microchip features a 256-position, 1-tap, 1-element, 1-circuit configuration. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage of 5V, with a minimum supply voltage of 1.8V and a maximum supply voltage of 5.5V. This lead-free device is mounted using surface mount technology and is packaged in a DFN EP package. It has a supply current of 550uA and a resistance of 50kΩ.
Microchip MCP4162-503E/MF technical specifications.
| Package/Case | DFN EP |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4162-503E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
