
Digital Potentiometer, 50kR resistance with 20% tolerance, featuring 257 positions for precise control. This non-volatile, linear device operates with a supply voltage range of 1.8V to 5.5V, supporting SPI and 4-wire serial interfaces. Packaged in a compact 8-pin SOIC surface mount case (4.9mm L x 3.9mm W x 1.25mm H), it offers a wide operating temperature range from -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip MCP4162-503E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4162-503E/SN technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 257 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4162-503E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
