The MCP41HV31-103E/MQ is a 20-terminal quad digital potentiometer from Microchip, operating within a temperature range of -40°C to 125°C. It features a JEDEC package code of S-PQCC-N20 and a terminal position of quad. The device is compliant with ROHS standards and has a package type of 5 X 5 MM, 0.9 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20.
Microchip MCP41HV31-103E/MQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP41HV31-103E/MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.