The MCP41HV31-103E/ST is a 14-pin TSSOP digital potentiometer from Microchip, operating within a temperature range of -40°C to 125°C. This automotive-grade device features a single function and is packaged in a 4.4mm x 5mm plastic TSSOP-14 package. It is designed for use in digital potentiometer applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP41HV31-103E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP41HV31-103E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP41HV31-103E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.