The MCP41HV51-503E/MQ is a 20-terminal quad digital potentiometer with a maximum operating temperature of 125°C and a temperature grade of AUTOMOTIVE. It is available in the S-PQCC-N20 package type. The device is a digital potentiometer with a converter type of DIGITAL POTENTIOMETER and a number of functions of 1. It has a terminal position of QUAD and a width and length of 5mm.
Microchip MCP41HV51-503E/MQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP41HV51-503E/MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.