The MCP41HV51T-104E/MQ is a 20-terminal quad digital potentiometer with a maximum operating temperature of 125°C and a temperature grade of AUTOMOTIVE. It is available in a QFN-20 package, which is 5mm wide and 5mm long, with a height of 0.9mm. This device is compliant with ROHS standards and is suitable for use in automotive applications. The MCP41HV51T-104E/MQ is a digital potentiometer, which means it converts an analog signal to a digital signal. It has a single function and is available from Microchip.
Microchip MCP41HV51T-104E/MQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP41HV51T-104E/MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.