
Dual-channel, 10kΩ linear digital potentiometer with 256 positions per channel. Features SPI serial interface and operates from 2.7V to 5.5V supply. Maximum operating frequency is 10MHz, with a quiescent current of 10nA. Packaged in a 14-pin SOIC surface-mount case.
Microchip MCP42010-E/SL technical specifications.
| Package/Case | SOIC |
| Frequency | 10MHz |
| Height | 1.25mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Quiescent Current | 10nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 340uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP42010-E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
