
Dual 10kΩ digital potentiometer with 256 positions and linear taper. Features a 3-wire serial control interface supporting SPI communication. Operates with a supply voltage range of 2.7V to 5.5V and a maximum frequency of 10MHz. Packaged in a 14-pin SOIC surface-mount package, this component offers volatile memory and a quiescent current of 10nA. RoHS compliant and lead-free, with an operating temperature range of -40°C to 125°C.
Microchip MCP42010T-E/SL technical specifications.
| Package/Case | SOIC |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Quiescent Current | 10nA |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 340uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP42010T-E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
