Dual 10k digital potentiometer, featuring a 3-wire serial control interface and 256 discrete positions. This integrated circuit offers two independent functions within a 14-pin SOIC package, measuring 8.65mm in length and 3.9mm in width. Operating across an industrial temperature range of -40°C to 85°C, it supports a nominal supply voltage of 5V.
Sign in to ask questions about the Microchip MCP42010T-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP42010T-I/SL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP42010T-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.