The MCP42010T-I/TS is a dual 10-bit digital potentiometer with a nominal supply voltage of 5V and an industrial temperature range of -40°C to 85°C. It features 14 terminals and a DUAL terminal position. The device is packaged in a 14-pin TSSOP package with a width of 4.4mm and a length of 5mm. The MCP42010T-I/TS is designed for use in a variety of applications, including digital control systems and analog signal processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP42010T-I/TS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP42010T-I/TS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP42010T-I/TS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.