
The MCP42050-E/ST is a dual 256-position potentiometer with SPI and serial interfaces. It operates over a temperature range of -40 to 125°C and is packaged in a lead-free TSSOP package. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It consumes a quiescent current of 10nA and a supply current of 340uA. The MCP42050-E/ST is RoHS compliant and has a resistance of 50kR with a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP42050-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP42050-E/ST technical specifications.
| Package/Case | TSSOP |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Quiescent Current | 10nA |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 340uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP42050-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
