
Dual-channel, 50kΩ linear digital potentiometer with 256 positions per channel. Features SPI serial interface and operates from 2.7V to 5.5V supply voltage. Suitable for through-hole mounting in a 14-pin PDIP package. Maximum operating frequency is 10MHz, with a quiescent current of 10nA.
Sign in to ask questions about the Microchip MCP42050-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP42050-I/P technical specifications.
| Package/Case | PDIP |
| Frequency | 10MHz |
| Height | 3.3mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Quiescent Current | 10nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 340uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP42050-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
