The MCP42050-I/STG is a 2-channel digital potentiometer with a nominal supply voltage of 5V and an industrial temperature grade. It features a 14-pin TSSOP package and operates over a temperature range of -40 to 85 degrees Celsius. This device is suitable for applications requiring precise digital resistance adjustments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP42050-I/STG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP42050-I/STG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP42050-I/STG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.