The MCP42050T-I/SL is a digital potentiometer with 14 terminals and a dual terminal position. It operates over an industrial temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device is packaged in a 0.150 inch, plastic SOIC-14 package with dimensions of 3.9mm width and 8.65mm length.
Sign in to ask questions about the Microchip MCP42050T-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP42050T-I/SL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP42050T-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.