
Dual 100kΩ digital potentiometer featuring a 3-wire serial control interface and 256 discrete positions. This integrated circuit operates with a supply voltage range of 2.7V to 5.5V, supporting a maximum frequency of 10MHz. Packaged in a 14-pin PDIP with through-hole mounting, it offers a wide operating temperature range from -40°C to 125°C. The device utilizes volatile memory and is RoHS compliant.
Microchip MCP42100-E/P technical specifications.
| Package/Case | PDIP |
| Frequency | 10MHz |
| Height | 3.3mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Quiescent Current | 10nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 340uA |
| Tolerance | 20% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP42100-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
