
Dual-channel, 256-position volatile linear digital potentiometer with 100kΩ resistance and 8-bit resolution. Features SPI serial interface, 145MHz bandwidth, and operates from 2.7V to 5.5V. Packaged in a 14-pin PDIP for through-hole mounting, with a temperature range of -40°C to 85°C.
Microchip MCP42100-I/P technical specifications.
| Bandwidth | 145MHz |
| Package/Case | PDIP |
| Frequency | 10MHz |
| Height | 0.145inch |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 0.759inch |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Quiescent Current | 10nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Supply Current | 340uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP42100-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
