
Dual-channel, 100kΩ linear digital potentiometer with 256 positions per channel. Features SPI serial interface and operates from a 2.7V to 5.5V supply. This volatile memory device is housed in a 14-pin SOIC package, suitable for surface mounting. Maximum operating frequency is 10MHz, with a quiescent current of 10nA.
Sign in to ask questions about the Microchip MCP42100-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP42100-I/SL technical specifications.
| Package/Case | SOIC |
| Frequency | 10MHz |
| Height | 1.25mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Quiescent Current | 10nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 340uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP42100-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
