
Dual 100kΩ linear digital potentiometer with 256 positions per element. Features a 3-wire serial control interface supporting SPI communication up to 10MHz. Operates from a 2.7V to 5.5V supply voltage with a low quiescent current of 10nA. Packaged in a 14-pin TSSOP (PDSO14) for surface mounting, with dimensions of 5.1mm length, 4.5mm width, and 0.95mm height. This volatile memory device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Microchip MCP42100-I/ST technical specifications.
| Package/Case | TSSOP |
| Frequency | 10MHz |
| Height | 0.95mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Quiescent Current | 10nA |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 340uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP42100-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
