The MCP42100T-I/SL is a 14-pin dual digital potentiometer with a nominal supply voltage of 5V and an industrial temperature range of -40 to 85 degrees Celsius. It features a SOIC-14 package and is designed for use in a variety of applications. The device has two functions and a pin count of 14, with a terminal position of dual. It is manufactured by Microchip and has a temperature grade of industrial.
Sign in to ask questions about the Microchip MCP42100T-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP42100T-I/SL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP42100T-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.