
The MCP4231T-103E/ML is a dual 10kR linear digital potentiometer with 128 taps, suitable for operation over a temperature range of -40°C to 125°C. It can be powered from a supply voltage of 1.8V to 5.5V and draws a maximum supply current of 1mA. The device is packaged in a VQFN package and is compliant with RoHS regulations. It is designed for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Microchip MCP4231T-103E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4231T-103E/ML technical specifications.
| Package/Case | VQFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4231T-103E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
