
The MCP4231T-104E/SL is a dual 10-bit digital potentiometer from Microchip. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 1.8V and 5.5V. The device features a linear taper and a resistance of 100kΩ. It is available in a SOIC package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microchip MCP4231T-104E/SL technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.