The MCP4231T-502E/ST is a 2-channel digital potentiometer with 128 positions and 129 taps. It operates on a supply voltage of 1.8V to 5.5V and is capable of withstanding temperatures up to 125°C. This device is available in a TSSOP package and is RoHS compliant. It has a supply current of 1mA and a resistance of 5kΩ.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4231T-502E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4231T-502E/ST technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4231T-502E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
