
Dual-channel 5kΩ digital potentiometer with 128 positions and 129 taps, featuring an increment/decrement control interface. This volatile memory IC operates with a supply voltage range of 1.8V to 5.5V, ideal for 5V applications. Surface mountable in a 10-lead MSOP package (3mm x 3mm x 0.95mm), it supports SPI serial interface and operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4232-502E/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4232-502E/UN technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | SPI, Serial |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4232-502E/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
