
Dual 50kΩ digital potentiometer with 128 positions and 129 taps, featuring an SPI serial interface for increment/decrement control. This volatile memory IC operates from 1.8V to 5.5V, with a typical supply voltage of 5V and a maximum supply current of 1mA. Packaged in a 10-lead MSOP (3mm x 3mm x 0.95mm) for surface mounting, it offers a resistance tolerance of 20% and operates across a temperature range of -40°C to 125°C.
Microchip MCP4232-503E/UN technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | SPI, Serial |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4232-503E/UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
