
Dual-channel digital potentiometer with 128 positions and 10kΩ resistance. Features SPI serial interface for increment/decrement control, non-volatile memory, and a through-hole mounted PDIP-14 package. Operates from 1.8V to 5.5V with a typical supply current of 550µA. Suitable for applications requiring precise analog signal adjustment.
Microchip MCP4241-103E/P technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Interface | SPI, Serial, 4-WIRE |
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | WiperLock™ Series |
| Supply Current | 550uA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4241-103E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
