
The MCP4241-104E/ML is a dual 128-position linear digital potentiometer from Microchip, packaged in a VQFN package and designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS standards. The device has a supply current of 550uA and a resistance of 100kR, with a tolerance of 20%. It is available in a rail/Tube packaging configuration with 91 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4241-104E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4241-104E/ML technical specifications.
| Package/Case | VQFN |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Supply Current | 550uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4241-104E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
