
Dual-channel 100kΩ digital potentiometer with 128 positions, featuring an increment/decrement control interface. This surface-mount IC utilizes SPI serial communication and operates from 1.8V to 5.5V, with a typical supply current of 550µA. The component offers non-volatile memory and is housed in a 14-pin SOIC package with dimensions of 8.65mm length, 3.9mm width, and 1.25mm height. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Microchip MCP4241-104E/SL technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Interface | SPI, Serial, 4-WIRE |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
