The MCP4241-104E/ST is a dual 128-position digital potentiometer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 5V and has a minimum supply voltage of 1.8V and a maximum supply voltage of 5.5V. The device is mounted using surface mount technology and is packaged in a TSSOP-14 package. It is RoHS compliant and has a supply current of 550uA with a tolerance of 20%. The MCP4241-104E/ST is a non-volatile memory type device with 2 circuits and 2 elements.
Checking distributor stock and pricing after the page loads.
Microchip MCP4241-104E/ST technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
