Dual-channel digital potentiometer IC featuring 128 positions and 129 taps, offering a 5kR resistance with 20% tolerance. This component utilizes SPI serial interface for control and operates from 1.8V to 5.5V supply voltage, with a typical operating voltage of 5V. Encased in a 14-pin PDIP package for through-hole mounting, it supports a wide temperature range from -40°C to 125°C and includes non-volatile memory.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4241-502E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4241-502E/P technical specifications.
| Package/Case | PDIP |
| Height | 0.195inch |
| Interface | SPI, Serial, 4-WIRE |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4241-502E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
