
The MCP4241-502E/ST is a 2-channel digital potentiometer with a SPI interface, 128-position resolution, and a maximum operating temperature of 125°C. It is RoHS compliant and operates within a supply voltage range of 1.8V to 5.5V. The device is packaged in a TSSOP-14 package and has a supply current of 550uA. It is suitable for use in surface mount applications and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4241-502E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4241-502E/ST technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4241-502E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
