
The MCP4241-503E/ML is a dual 128-position linear digital potentiometer with a resistance of 50kR. It operates over a supply voltage range of 1.8V to 5.5V and is available in a VQFN package. The device is suitable for surface mount applications and can withstand operating temperatures from -40°C to 125°C. The MCP4241-503E/ML is RoHS compliant and is part of the WiperLock series.
Microchip MCP4241-503E/ML technical specifications.
| Package/Case | VQFN |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Supply Current | 550uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4241-503E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.