
The MCP4241-503E/ST is a dual 128-position digital potentiometer with a SPI interface and a maximum operating temperature of 125°C. It is designed for surface mount applications and operates between 1.8V and 5.5V. The device is packaged in a TSSOP-14 package and is RoHS compliant. It has a maximum supply current of 550uA and a resistance of 50kΩ. The MCP4241-503E/ST is suitable for use in a variety of applications, including those that require a high degree of precision and reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4241-503E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4241-503E/ST technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4241-503E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
