The MCP4241T-503E/SL is a dual 128-position linear digital potentiometer from Microchip. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.8V and 5.5V. This surface-mount device features a SPI interface and is available in a SOIC package. The MCP4241T-503E/SL is RoHS compliant and has a supply current of 550uA.
Microchip MCP4241T-503E/SL technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Supply Current | 550uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4241T-503E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.