
Dual-channel 10kΩ digital potentiometer featuring 128 positions and 129 taps per channel. This surface-mount component utilizes an SPI serial interface for control and offers non-volatile memory. Operating within a 1.8V to 5.5V supply voltage range, it boasts a maximum operating temperature of 125°C and a minimum of -40°C. The compact MSOP-10 package measures 3mm x 3mm x 0.85mm.
Microchip MCP4242-103E/UN technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Interface | SPI, Serial, 4-WIRE |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | WiperLock™ Series |
| Supply Current | 550uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4242-103E/UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
