
Dual-channel, 5kΩ linear digital potentiometer featuring 128 positions and 257 steps. Surface-mount device in a 10-pin MSOP package (3mm x 3mm x 0.95mm). Operates from 1.8V to 5.5V with a typical supply voltage of 5V and 550µA supply current. Supports SPI serial interface for increment/decrement control and includes non-volatile memory. Suitable for operation between -40°C and 125°C.
Microchip MCP4242-502E/UN technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | SPI, Serial, 4-WIRE |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Supply Current | 550uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4242-502E/UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
