
The MCP4242T-503E/UN is a dual 128-position linear digital potentiometer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 1.8V to 5.5V and has a supply current of 550uA. The device is packaged in a surface mount MSOP package and is RoHS compliant. It is designed for use in applications where a high degree of precision and reliability are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4242T-503E/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4242T-503E/UN technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Supply Current | 550uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4242T-503E/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.